AE775S8-4S by Conesys | 圆形连接器 | Avnet AMERICAS
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
AE775S8-4S

Conesys

Conn MIL-DTL-26482 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Manufacturer Part #: AE775S8-4S

Alternate Part #: AE775S8-4S


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-26482 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
SKT
Contact Material
Beryllium Copper
Gender
PL
Shell Size / Insert Arrangement
8-4
Mounting
Cable Mount
Operating Temperature
-55 to 200 °C
Strain Relief
No
Termination Method
Crimp
Contacts Classification
4Signal
Body Orientation
Straight
Product Diameter
19.86 mm
Product Length
36.07 mm
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
  • Lead time: 10 weeks
  • Quantity:

    - | +
    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    Texas Instruments Promotion