AE775L8-3P by Conesys | Connector Circular | Avnet AMERICAS
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
AE775L8-3P

Conesys

Conn MIL-DTL-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Manufacturer Part #: AE775L8-3P

Alternate Part #: AE775L8-3P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Shell Size / Insert Arrangement
8-3
Termination Method
Crimp
Contact Gender
PIN
Contacts Classification
3Signal
Strain Relief
No
Gender
PL
Contact Material
Beryllium Copper
Operating Temperature
-55 to 200 °C
Product Diameter
19.86 mm
Product Length
36.07 mm
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
USD    $28.42857
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $28.42857


    10:  

    $27.81056


    25:  

    $27.21884


    50:  

    $26.65179


    100:  

    $25.04895


    500:  

    $23.65918


    1,000:  

    $22.99101



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion