AE774W8-4P by Conesys | Connector Circular | Avnet AMERICAS
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
AE774W8-4P

Conesys

Conn MIL-DTL-26482 Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port

Manufacturer Part #: AE774W8-4P

Alternate Part #: AE774W8-4P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-26482 Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Operating Temperature
-55 to 175 °C
Mounting
Jam Nut
Termination Method
Crimp
Contact Gender
PIN
Contacts Classification
4Signal
Strain Relief
No
Shell Size / Insert Arrangement
8-4
Contact Material
Beryllium Copper
Product Diameter
27.38 mm
Product Length
35.69 mm
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
USD    $33.96825
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $33.96825


    10:  

    $33.22981


    25:  

    $32.5228


    50:  

    $31.84524


    100:  

    $29.93007


    500:  

    $28.26948


    1000:  

    $27.47112



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM