AE774W8-2P by Conesys | 圆形连接器 | Avnet AMERICAS
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
AE774W8-2P

Conesys

Conn MIL-DTL-26482 Circular PIN 2 POS Crimp ST Jam Nut 2 Terminal 1 Port

Manufacturer Part #: AE774W8-2P

Alternate Part #: AE774W8-2P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-26482 Circular PIN 2 POS Crimp ST Jam Nut 2 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Beryllium Copper
Contact Gender
PIN
Strain Relief
No
Contacts Classification
2Signal
Body Orientation
Straight
Gender
RCP
Mounting
Jam Nut
Termination Method
Crimp
Shell Size / Insert Arrangement
8-2
Operating Temperature
-55 to 175 °C
Product Diameter
27.38 mm
Product Length
35.69 mm
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
USD    $30.36508
  • Lead time: 14 weeks
  • Can Build 3 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $30.36508


    10:  

    $29.70497


    25:  

    $29.07295


    50:  

    $28.46726


    100:  

    $26.75524


    500:  

    $25.27081


    1,000:  

    $24.55712



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM