AE774W14-12P by Conesys | 圆形连接器 | Avnet AMERICAS
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
AE774W14-12P

Conesys

Conn MIL-DTL-26482 Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port

Manufacturer Part #: AE774W14-12P

Alternate Part #: AE774W14-12P


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-26482 Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Operating Temperature
-55 to 175 °C
Mounting
Jam Nut
Termination Method
Crimp
Contact Gender
PIN
Strain Relief
No
Shell Size / Insert Arrangement
14-12
Contacts Classification
(4/8)Signal
Contact Material
Beryllium Copper
Product Diameter
38.51 mm
Product Length
35.69 mm
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
USD    $30.89762
  • Lead time: 14 weeks
  • Can Build 16 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $30.89762


    10:  

    $30.22593


    25:  

    $29.58283


    50:  

    $28.96652


    100:  

    $27.22448


    500:  

    $25.714


    1,000:  

    $24.9878



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion