AE774L8-3P by Conesys | Connector Circular | Avnet AMERICAS
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
AE774L8-3P

Conesys

Conn MIL-DTL-26482 Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port

Manufacturer Part #: AE774L8-3P

Alternate Part #: AE774L8-3P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-26482 Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Shell Size / Insert Arrangement
8-3
Operating Temperature
-55 to 200 °C
Mounting
Jam Nut
Termination Method
Crimp
Contact Gender
PIN
Strain Relief
No
Contacts Classification
3Signal
Contact Material
Beryllium Copper
Product Diameter
27.38 mm
Product Length
35.69 mm
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
USD    $30.36508
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $30.36508


    10:  

    $29.70497


    25:  

    $29.07295


    50:  

    $28.46726


    100:  

    $26.75524


    500:  

    $25.27081


    1,000:  

    $24.55712



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion