AE770W8-4S by Conesys | 圆形连接器 | Avnet AMERICAS
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
AE770W8-4S

Conesys

Conn MIL-DTL-26482 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Manufacturer Part #: AE770W8-4S

Alternate Part #: AE770W8-4S


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-26482 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Crimp
Operating Temperature
-55 to 175 °C
Contacts Classification
4Signal
Body Orientation
Straight
Gender
RCP
Strain Relief
No
Contact Gender
SKT
Shell Size / Insert Arrangement
8-4
Contact Material
Beryllium Copper
Mounting
Wall Mount
Product Length
35.69 mm
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
USD    $27.95238
  • Lead time: 10 weeks
  • Can Build 2 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $27.95238


    10:  

    $27.34472


    25:  

    $26.76292


    50:  

    $26.20536


    100:  

    $24.62937


    500:  

    $23.26288


    1,000:  

    $22.60591



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion