AE770L16-8P by Conesys | Connector Circular | Avnet AMERICAS
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
AE770L16-8P

Conesys

Conn MIL-DTL-26482 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Manufacturer Part #: AE770L16-8P

Alternate Part #: AE770L16-8P


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-26482 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
PIN
Strain Relief
No
Contacts Classification
8Signal
Shell Size / Insert Arrangement
16-8
Mounting
Wall Mount
Contact Material
Beryllium Copper
Body Orientation
Straight
Gender
RCP
Operating Temperature
-55 to 200 °C
Termination Method
Crimp
Product Length
35.69 mm
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
USD    $26.29206
  • Lead time: 10 weeks
  • Can Build 11 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $26.29206


    10:  

    $25.7205


    25:  

    $25.17325


    50:  

    $24.64881


    100:  

    $23.16643


    500:  

    $21.88111


    1,000:  

    $21.26316



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM