M83723/72W20416-CO by Conesys | | Avnet AMERICAS
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
M83723/72W20416-CO

Conesys

Conn MIL-DTL-83723 Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

Manufacturer Part #: M83723/72W20416-CO

Alternate Part #: M83723/72W20416-CO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contact Gender
PIN
Contacts Classification
41Signal
Strain Relief
No
Mounting
Wall Mount
Operating Temperature
-65 to 175 °C
Gender
RCP
Shell Size / Insert Arrangement
20-41
Termination Method
Crimp
Contact Material
Beryllium Copper
Product Length
37.85 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $34.93651
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $34.93651


    10:  

    $34.17702


    25:  

    $33.44985


    50:  

    $32.75298


    100:  

    $30.78322


    500:  

    $29.0753


    1000:  

    $28.25417



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM