TV09RW-11-35P by Amphenol | 圆形连接器 | Avnet AMERICAS
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
TV09RW-11-35P

Amphenol

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Panel Mount 13 Terminal 1 Port

Manufacturer Part #: TV09RW-11-35P

Alternate Part #: TV09RW-11-35P


Descriptions

Documents

Subs/Alternatives

Information

Tri-Start MIL-DTL-38999* Series III Connectors offer the highest performance capabilities for both general duty and severe environment applications. Meeting or exceeding MIL-DTL-38999 Series III requirements, the Tri-Start connector with standard metal shells (aluminium or stainless steel with several finish options).

Key Features

  • EMI Shielding - solid metal-to-metal coupling, grounding fingers, electroless nickel plating, and thicker wall sections provide superior EMI shielding capability of 65dB minimum at 10 GHz
  • Contact Protection - recessed pins in this 100% scoop-proof connector minimize potential contact damage
  • Moisture Resistance - improved interfacial seal design helps prevent electrolytic erosion of contacts
  • Corrosion Resistance - shells of stainless steel or cadmium over nickel plating withstand a 500 hour salt spray exposure
  • Vibration/Shock - operates under severe high temperature vibration, through 200°C
  • Firewall Capability - available in a stainless steel shell, class RK, RS
  • Lock wiring Eliminated - unique, self-locking, quick coupling connector eliminates lock wiring
  • Quick Coupling - completely mates and self-locks in a 360° turn of the coupling nut
  • Inventory Support Commonality - uses standard MIL-DTL-38999 contacts, application tools, insert arrangements
  • Electrostatic Discharge Protection (ESD) - protection for sensitive circuitry without diodes, varistors, etc., with the use of the Faraday Cage principle which shunts high voltage, high current discharge events
  • Hermetic- air leakage limited to 1 X 10-7 cm³ per second optional
  • Qualified Specifications - Stainless Steel qualified to BACC63DB and BACC63DC specifications

Technical Attributes

Description
Value
Find similar Parts
Mounting
Panel Mount
Gender
PL
Strain Relief
No
Shell Size / Insert Arrangement
11-35
Termination Method
Crimp
Operating Temperature
-65 to 175 °C
Contact Plating
Gold
Body Orientation
Straight
Contact Gender
PIN
Contacts Classification
13Signal
Product Diameter
49.48 mm
Product Length
32.91 mm
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
Quantity:

- | +
image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

Request Quote

Add To BOM