SP06CE-24-61PZ by Amphenol | Connector Circular | Avnet AMERICAS
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
SP06CE-24-61PZ

Amphenol

Conn MIL-C-26482 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

Manufacturer Part #: SP06CE-24-61PZ

Alternate Part #: SP06CE-24-61PZ


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contact Gender
PIN
Strain Relief
No
Gender
PL
Contacts Classification
61Signal
Contact Plating
Gold
Shell Size / Insert Arrangement
24-61
Contact Material
Copper Alloy
Mounting
Cable Mount
Termination Method
Crimp
Operating Temperature
-55 to 125 °C
Product Diameter
44.72 mm
Product Length
39.37 mm
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
USD    $258.29
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $258.29


    10:  

    $254.49


    25:  

    $250.79


    50:  

    $247.09


    100:  

    $237.19


    500:  

    $227.99


    1,000:  

    $219.59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool