SP06CE-12-8P by Amphenol | 圆形连接器 | Avnet AMERICAS
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
SP06CE-12-8P

Amphenol

Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Manufacturer Part #: SP06CE-12-8P

Alternate Part #: SP06CE-12-8P


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Contact Gender
PIN
Contacts Classification
8Signal
Contact Plating
Gold
Strain Relief
No
Gender
PL
Body Orientation
Straight
Mounting
Cable Mount
Termination Method
Crimp
Shell Size / Insert Arrangement
12-8
Contact Material
Copper Alloy
Product Diameter
25.8 mm
Product Length
37 mm
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
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM