PTS06P-8-4P by Amphenol | Connector Circular | Avnet AMERICAS
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
PTS06P-8-4P

Amphenol

Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Manufacturer Part #: PTS06P-8-4P

Alternate Part #: PTS06P-8-4P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
4Signal
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Gender
PIN
Strain Relief
No
Contact Plating
Gold
Mounting
Cable Mount
Shell Size / Insert Arrangement
8-4
Gender
PL
Operating Temperature
-55 to 125 °C
Termination Method
Solder
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
USD    $103.1825
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 12  Mult: 1


    image

    Invalid Quantity

    12:  

    $103.1825


    14:  

    $98.71573


    26:  

    $67.68698


    60:  

    $65.07324


    120:  

    $62.65385



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM