PTG06P-20-41PW-152 by Amphenol | Connector Circular | Avnet AMERICAS
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
PTG06P-20-41PW-152

Amphenol

Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port

Manufacturer Part #: PTG06P-20-41PW-152

Alternate Part #: PTG06P-20-41PW-152


Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Strain Relief
No
Contact Gender
PIN
Contact Plating
Gold
Termination Method
Solder
Contacts Classification
41Signal
Operating Temperature
-55 to 125 °C
Gender
PL
Mounting
Cable Mount
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
20-41
Product Diameter
38.88 mm
Product Length
39.26 mm
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
USD    $131.89
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $131.89


    10:  

    $129.89


    25:  

    $127.99


    50:  

    $126.09


    100:  

    $121.09


    500:  

    $116.39


    1,000:  

    $112.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool