PT08P-14-2SW by Amphenol | | Avnet AMERICAS
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
PT08P-14-2SW

Amphenol

Conn Miniature Cylindrical SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port

Manufacturer Part #: PT08P-14-2SW

Alternate Part #: PT08P-14-2SW


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Description
Value
Find similar Parts
Gender
PL
Termination Method
Solder
Mounting
Cable Mount
Contact Material
Copper Alloy
Body Orientation
Right Angle
Operating Temperature
-55 to 125 °C
Strain Relief
No
Contacts Classification
2Signal
Contact Plating
Gold
Contact Gender
SKT
Shell Size / Insert Arrangement
14-2
Product Diameter
29.74 mm
Product Length
49.6 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $26.34872
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $26.34872


    10:  

    $25.95721


    25:  

    $25.57716


    50:  

    $25.20808


    100:  

    $24.19557


    500:  

    $23.26125


    1000:  

    $22.39641



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM