PT08CP-22-41SY-351 by Amphenol | Connector Circular | Avnet AMERICAS
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
PT08CP-22-41SY-351

Amphenol

Conn Miniature Cylindrical SKT 41 POS Solder RA Cable Mount 41 Terminal 1 Port

Manufacturer Part #: PT08CP-22-41SY-351

Alternate Part #: PT08CP-22-41SY-351


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.
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
22-41
Termination Method
Solder
Mounting
Cable Mount
Body Orientation
Right Angle
Contacts Classification
(14/27)Signal
Contact Material
Copper Alloy
Product Diameter
42.46 mm
Product Length
60.7 mm
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
USD    $237.28627
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $237.28627


    10:  

    $233.76048


    25:  

    $230.33792


    50:  

    $227.01414


    100:  

    $217.89584


    500:  

    $209.48176


    1000:  

    $201.69333



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM