PT08CP-22-21SX-351 by Amphenol | | Avnet AMERICAS
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
PT08CP-22-21SX-351

Amphenol

Conn Miniature Cylindrical SKT 21 POS Solder RA Cable Mount 21 Terminal 1 Port

Manufacturer Part #: PT08CP-22-21SX-351

Alternate Part #: PT08CP-22-21SX-351


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Solder
Mounting
Cable Mount
Shell Size / Insert Arrangement
22-21
Contact Material
Copper Alloy
Body Orientation
Right Angle
Operating Temperature
-55 to 125 °C
Strain Relief
No
Gender
PL
Contact Plating
Gold
Contact Gender
SKT
Contacts Classification
21Signal
Product Diameter
42.46 mm
Product Length
60.7 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $164.87647
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $164.87647


    10:  

    $162.4266


    25:  

    $160.04846


    50:  

    $157.73896


    100:  

    $151.40319


    500:  

    $145.55672


    1000:  

    $140.145



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM