PT08CP-14-19SY-151-LC by Amphenol | Connector Circular | Avnet AMERICAS
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
PT08CP-14-19SY-151-LC

Amphenol

Conn Miniature Cylindrical SKT 19 POS Solder RA Cable Mount 19 Terminal 1 Port

Manufacturer Part #: PT08CP-14-19SY-151-LC

Alternate Part #: PT08CP-14-19SY-151-LC


Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
14-19
Mounting
Cable Mount
Contact Plating
Gold
Contact Material
Copper Alloy
Termination Method
Solder
Contacts Classification
19Signal
Contact Gender
SKT
Strain Relief
No
Gender
PL
Body Orientation
Right Angle
Operating Temperature
-55 to 125 °C
Product Diameter
29.74 mm
Product Length
55.95 mm
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
USD    $64.09
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $64.09


    10:  

    $63.19


    25:  

    $62.19


    50:  

    $61.29


    100:  

    $58.89


    500:  

    $56.59


    1,000:  

    $54.49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    TE Connectivity Power Park

    Quick Buy Tool