PT07A-18-30PZ by Amphenol | Connector Circular | Avnet AMERICAS
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
PT07A-18-30PZ

Amphenol

Conn MIL-C-26482 Circular PIN 30 POS Solder ST Jam Nut 30 Terminal 1 Port

Manufacturer Part #: PT07A-18-30PZ

Alternate Part #: PT07A-18-30PZ


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Body Orientation
Straight
Contact Gender
PIN
Strain Relief
No
Contact Plating
Gold
Termination Method
Solder
Contacts Classification
(1/29)Signal
Operating Temperature
-55 to 125 °C
Mounting
Jam Nut
Shell Size / Insert Arrangement
18-30
Contact Material
Copper Alloy
Product Length
23.54 mm
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
USD    $32.79
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $32.79


    10:  

    $32.39


    25:  

    $31.89


    50:  

    $31.39


    100:  

    $30.19


    500:  

    $28.99


    1,000:  

    $27.89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool