PT06P-20-41S by Amphenol | | Avnet AMERICAS
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
PT06P-20-41S

Amphenol

Conn Miniature Cylindrical SKT 41 POS Solder ST Cable Mount 41 Terminal 1 Port

Manufacturer Part #: PT06P-20-41S

Alternate Part #: PT06P-20-41S


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.
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
20-41
Contacts Classification
41Signal
Contact Material
Copper Alloy
Termination Method
Solder
Product Diameter
38.88 mm
Product Length
39.26 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $52.26139
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $52.26139


    10:  

    $51.48484


    25:  

    $50.73104


    50:  

    $49.99899


    100:  

    $47.99072


    500:  

    $46.13755


    1000:  

    $44.42218



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM