PT06P-20-16PZ by Amphenol | | Avnet AMERICAS
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
PT06P-20-16PZ

Amphenol

Conn Miniature Cylindrical PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port

Manufacturer Part #: PT06P-20-16PZ

Alternate Part #: PT06P-20-16PZ


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contact Gender
PIN
Strain Relief
No
Contact Plating
Gold
Termination Method
Solder
Contacts Classification
16Signal
Gender
PL
Operating Temperature
-55 to 125 °C
Shell Size / Insert Arrangement
20-16
Contact Material
Copper Alloy
Mounting
Cable Mount
Product Diameter
38.88 mm
Product Length
39.26 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $30.46652
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $30.46652


    10:  

    $30.01382


    25:  

    $29.57438


    50:  

    $29.14762


    100:  

    $27.97687


    500:  

    $26.89654


    1000:  

    $25.89654



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM