PT06P-18-80PY-104 by Amphenol | | Avnet AMERICAS
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
PT06P-18-80PY-104

Amphenol

Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port

Manufacturer Part #: PT06P-18-80PY-104

Alternate Part #: PT06P-18-80PY-104


Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Contact Plating
Gold
Gender
PL
Shell Size / Insert Arrangement
18-80
Termination Method
Solder
Contact Gender
PIN
Body Orientation
Straight
Mounting
Cable Mount
Operating Temperature
-55 to 125 °C
Contact Material
Copper Alloy
Contacts Classification
2Coaxial/6Signal
Product Diameter
33.5 mm
Product Length
38.76 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $82.83605
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $82.83605


    10:  

    $81.6052


    25:  

    $80.4104


    50:  

    $79.25007


    100:  

    $76.0669


    500:  

    $73.12956


    1000:  

    $70.41064



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM