PT06P-18-5PW by Amphenol | Connector Circular | Avnet AMERICAS
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
PT06P-18-5PW

Amphenol

Conn Miniature Cylindrical PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Manufacturer Part #: PT06P-18-5PW

Alternate Part #: PT06P-18-5PW


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Shell Size / Insert Arrangement
18-5
Contact Material
Copper Alloy
Gender
PL
Body Orientation
Straight
Contacts Classification
5Signal
Strain Relief
No
Contact Gender
PIN
Contact Plating
Gold
Termination Method
Solder
Operating Temperature
-55 to 125 °C
Product Diameter
33.5 mm
Product Length
38.76 mm
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
USD    $33.02338
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $33.02338


    10:  

    $32.53269


    25:  

    $32.05637


    50:  

    $31.5938


    100:  

    $30.32479


    500:  

    $29.15379


    1000:  

    $28.06987



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM