PT06P-18-11SX-011 by Amphenol | | Avnet AMERICAS
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
PT06P-18-11SX-011

Amphenol

Conn MIL-C-26482 Circular SKT 11 POS Solder ST Cable Mount 11 Terminal 1 Port

Manufacturer Part #: PT06P-18-11SX-011

Alternate Part #: PT06P-18-11SX-011


Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Strain Relief
No
Gender
PL
Contact Gender
SKT
Body Orientation
Straight
Termination Method
Solder
Shell Size / Insert Arrangement
18-11
Contact Material
Copper Alloy
Contacts Classification
11Signal
Contact Plating
Gold
Operating Temperature
-55 to 125 °C
Product Diameter
33.5 mm
Product Length
38.76 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $29.28281
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $29.28281


    10:  

    $28.8477


    25:  

    $28.42533


    50:  

    $28.01515


    100:  

    $26.88989


    500:  

    $25.85153


    1000:  

    $24.89038



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM