PT06E1210SW424 by Amphenol | Connector Circular | Avnet AMERICAS
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
PT06E1210SW424

Amphenol

Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Manufacturer Part #: PT06E1210SW424

Alternate Part #: PT06E-12-10SW-424


Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Shell Size / Insert Arrangement
12-10
Contact Material
Copper Alloy
Gender
PL
Strain Relief
Yes
Contacts Classification
10Signal
Contact Plating
Gold
Contact Gender
SKT
Operating Temperature
-55 to 125 °C
Termination Method
Solder
Product Diameter
25.73 mm
Product Length
48.41 mm
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
USD    $24.44404
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $24.44404


    10:  

    $24.08083


    25:  

    $23.72826


    50:  

    $23.38586


    100:  

    $22.44654


    500:  

    $21.57976


    1000:  

    $20.77744



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM