PT06E-22-7P-305 by Amphenol | Connector Circular | Avnet AMERICAS
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
PT06E-22-7P-305

Amphenol

Conn Miniature Cylindrical PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port

Manufacturer Part #: PT06E-22-7P-305

Alternate Part #: PT06E-22-7P-305


Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contacts Classification
7Coaxial
Mounting
Cable Mount
Contact Plating
Gold
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
22-7
Termination Method
Solder
Strain Relief
No
Gender
PL
Contact Gender
PIN
Operating Temperature
-55 to 125 °C
Product Diameter
42.06 mm
Product Length
36.52 mm
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
USD    $2,787
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $2,787


    10:  

    $2,746


    25:  

    $2,705


    50:  

    $2,666


    100:  

    $2,559


    500:  

    $2,460


    1,000:  

    $2,369



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool