PT02P-14-5SW by Amphenol | 圆形连接器 | Avnet AMERICAS
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
PT02P-14-5SW

Amphenol

Conn MIL-C-26482 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port

Manufacturer Part #: PT02P-14-5SW

Alternate Part #: PT02P-14-5SW


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Termination Method
Solder
Contacts Classification
5Signal
Body Orientation
Straight
Strain Relief
No
Contact Plating
Gold
Contact Gender
SKT
Mounting
Box Mount
Gender
RCP
Shell Size / Insert Arrangement
14-5
Contact Material
Copper Alloy
Product Length
24.33 mm
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
USD    $14.919
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $14.919


    10:  

    $14.69733


    25:  

    $14.48214


    50:  

    $14.27316


    100:  

    $13.69986


    500:  

    $13.17084


    1000:  

    $12.68115



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM