PT02CE-8-3SX by Amphenol | | Avnet AMERICAS
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
PT02CE-8-3SX

Amphenol

Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port

Manufacturer Part #: PT02CE-8-3SX

Alternate Part #: PT02CE-8-3SX


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
SKT
Contact Plating
Gold
Gender
RCP
Contacts Classification
3Signal
Strain Relief
No
Contact Material
Copper Alloy
Mounting
Box Mount
Shell Size / Insert Arrangement
8-3
Termination Method
Crimp
Operating Temperature
-55 to 125 °C
Body Orientation
Straight
Product Length
31.75 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $87.08824
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $87.08824


    10:  

    $85.79421


    25:  

    $84.53807


    50:  

    $83.31818


    100:  

    $79.97161


    500:  

    $76.88349


    1000:  

    $74.025



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM