PT02CE-8-3PSR by Amphenol | | Avnet AMERICAS
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
PT02CE-8-3PSR

Amphenol

Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port

Manufacturer Part #: PT02CE-8-3PSR

Alternate Part #: PT02CE-8-3P-SR


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
3Signal
Contact Material
Copper Alloy
Operating Temperature
-55 to 125 °C
Gender
RCP
Body Orientation
Straight
Contact Plating
Gold
Mounting
Box Mount
Strain Relief
Yes
Termination Method
Crimp
Contact Gender
PIN
Shell Size / Insert Arrangement
8-3
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $78.17225
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $78.17225


    10:  

    $77.0107


    25:  

    $75.88316


    50:  

    $74.78817


    100:  

    $71.78421


    500:  

    $69.01225


    1000:  

    $66.44641



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM