PT02C-14-19P by Amphenol | | Avnet AMERICAS
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
PT02C-14-19P

Amphenol

Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port

Manufacturer Part #: PT02C-14-19P

Alternate Part #: PT02C-14-19P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Gold
Contact Gender
PIN
Contacts Classification
19Signal
Shell Size / Insert Arrangement
14-19
Mounting
Box Mount
Strain Relief
No
Body Orientation
Straight
Termination Method
Solder
Contact Material
Copper Alloy
Operating Temperature
-55 to 125 °C
Gender
RCP
Product Length
24.33 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $12.62247
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $12.62247


    10:  

    $12.43492


    25:  

    $12.25286


    50:  

    $12.07605


    100:  

    $11.591


    500:  

    $11.14341


    1000:  

    $10.7291



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM