PC01A-16-8P by Amphenol | Connector Circular | Avnet AMERICAS
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
PC01A-16-8P

Amphenol

Conn Miniature Cylindrical PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port

Manufacturer Part #: PC01A-16-8P

Alternate Part #: PC01A-16-8P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Miniature Cylindrical PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Operating Temperature
-55 to 125 °C
Contact Gender
PIN
Shell Size / Insert Arrangement
16-8
Body Orientation
Straight
Contacts Classification
8Signal
Contact Plating
Gold
Mounting
Cable Mount
Termination Method
Solder
Gender
RCP
Contact Material
Copper Alloy
Product Diameter
27.63 mm
Product Length
38.55 mm
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
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    TE Connectivity Power Park

    Quick Buy Tool