MS3108E-22-2P by Amphenol | Connector Circular | Avnet AMERICAS
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
MS3108E-22-2P

Amphenol

Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup RA Cable Mount 3 Terminal 1 Port

Manufacturer Part #: MS3108E-22-2P

Alternate Part #: MS3108E22-2P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup RA Cable Mount 3 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
22-2
Gender
PL
Strain Relief
No
Body Orientation
Right Angle
Contact Gender
PIN
Operating Temperature
-55 to 125 °C
Mounting
Cable Mount
Contact Plating
Silver
Contact Material
Copper Alloy
Termination Method
Solder Cup
Contacts Classification
3Signal
Product Diameter
40.33 mm
Product Length
77.63 mm
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
USD    $52.99
  • Lead time: 7 weeks
  • Can Build 11 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $52.99


    10:  

    $52.19


    25:  

    $51.49


    50:  

    $50.69


    100:  

    $48.69


    500:  

    $46.79


    1,000:  

    $45.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool