MS3108E-18-15PY by Amphenol | Connector Circular | Avnet AMERICAS
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
MS3108E-18-15PY

Amphenol

Conn MIL-DTL-5015 Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port

Manufacturer Part #: MS3108E-18-15PY

Alternate Part #: MS3108E18-15PY


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
4Signal
Mounting
Cable Mount
Termination Method
Solder
Contact Plating
Silver
Shell Size / Insert Arrangement
18-15
Operating Temperature
-55 to 125 °C
Contact Material
Copper Alloy
Gender
PL
Strain Relief
No
Body Orientation
Right Angle
Contact Gender
PIN
Product Diameter
33.85 mm
Product Length
69.3 mm
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
USD    $68.19
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $68.19


    10:  

    $67.19


    25:  

    $66.19


    50:  

    $65.29


    100:  

    $62.59


    500:  

    $60.19


    1,000:  

    $57.99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool