MS3108E-14S-1PY by Amphenol | Connector Circular | Avnet AMERICAS
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
MS3108E-14S-1PY

Amphenol

Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup RA Cable Mount 3 Terminal 1 Port

Manufacturer Part #: MS3108E-14S-1PY

Alternate Part #: MS3108E14S-1PY


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup RA Cable Mount 3 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Solder Cup
Contacts Classification
3Signal
Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Plating
Silver
Strain Relief
No
Operating Temperature
-55 to 125 °C
Body Orientation
Right Angle
Contact Gender
PIN
Gender
PL
Shell Size / Insert Arrangement
14S-1
Product Diameter
28.52 mm
Product Length
52.42 mm
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
USD    $30.69
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $30.69


    10:  

    $30.19


    25:  

    $29.79


    50:  

    $29.39


    100:  

    $28.19


    500:  

    $27.09


    1,000:  

    $26.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    TE Connectivity Power Park

    Quick Buy Tool