MS3106E-16-13PZ by Amphenol | Connector Circular | Avnet AMERICAS
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
MS3106E-16-13PZ

Amphenol

Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port

Manufacturer Part #: MS3106E-16-13PZ

Alternate Part #: MS3106E16-13PZ


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contact Material
Copper Alloy
Mounting
Cable Mount
Termination Method
Solder Cup
Contacts Classification
2Signal
Contact Gender
PIN
Operating Temperature
-55 to 125 °C
Shell Size / Insert Arrangement
16-13
Strain Relief
No
Contact Plating
Silver
Gender
PL
Product Diameter
31.75 mm
Product Length
64.1 mm
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
USD    $36.59
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $36.59


    10:  

    $36.09


    25:  

    $35.49


    50:  

    $34.99


    100:  

    $33.59


    500:  

    $32.29


    1,000:  

    $31.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool