MS3106A20-4P by Amphenol | Connector Circular | Avnet AMERICAS
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
MS3106A20-4P

Amphenol

Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Manufacturer Part #: MS3106A20-4P

Alternate Part #: MS3106A20-4P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Contact Plating
Silver
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
20-4
Termination Method
Solder
Body Orientation
Straight
Contacts Classification
4Signal
Strain Relief
No
Gender
PL
Contact Gender
PIN
Operating Temperature
-55 to 125 °C
Product Diameter
37.1 mm
Product Length
46.83 mm
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
USD    $30.51
  • Lead time: 7 weeks
  • Can Build 8 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $30.51


    25:  

    $27.71


    50:  

    $25.84


    100:  

    $20.25



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    TE Connectivity Power Park

    Quick Buy Tool