MS3106A-22-8P by Amphenol | Connector Circular | Avnet AMERICAS
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
MS3106A-22-8P

Amphenol

Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port

Manufacturer Part #: MS3106A-22-8P

Alternate Part #: MS3106A22-8P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Contact Material
Copper Alloy
Operating Temperature
-55 to 125 °C
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
PIN
Strain Relief
No
Contacts Classification
2Signal
Gender
PL
Contact Plating
Silver
Shell Size / Insert Arrangement
22-8
Product Diameter
40.33 mm
Product Length
49.22 mm
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
USD    $15.59
  • Lead time: 7 weeks
  • Can Build 6 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $15.59


    10:  

    $15.39


    25:  

    $15.19


    50:  

    $14.89


    100:  

    $14.29


    500:  

    $13.79


    1,000:  

    $13.29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool