MS3106A-16S-4PY by Amphenol | | Avnet AMERICAS
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
MS3106A-16S-4PY

Amphenol

Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port

Manufacturer Part #: MS3106A-16S-4PY

Alternate Part #: MS3106A16S-4PY


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Contacts Classification
2Signal
Gender
PL
Contact Plating
Silver
Contact Gender
PIN
Termination Method
Solder Cup
Body Orientation
Straight
Mounting
Cable Mount
Operating Temperature
-55 to 125 °C
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
16S-4
Product Diameter
31.75 mm
Product Length
37.28 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $11.17677
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $11.17677


    10:  

    $11.0107


    25:  

    $10.84949


    50:  

    $10.69293


    100:  

    $10.26343


    500:  

    $9.86711


    1000:  

    $9.50026



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM