MS3106A-16S-1PZ by Amphenol | Connector Circular | Avnet AMERICAS
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
MS3106A-16S-1PZ

Amphenol

Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port

Manufacturer Part #: MS3106A-16S-1PZ

Alternate Part #: MS3106A16S-1PZ


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Silver
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
PIN
Strain Relief
No
Operating Temperature
-55 to 125 °C
Gender
PL
Mounting
Cable Mount
Shell Size / Insert Arrangement
16S-1
Contact Material
Copper Alloy
Contacts Classification
7Signal
Product Diameter
31.75 mm
Product Length
37.28 mm
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
USD    $12.99
  • Additional Stock Lead Time: 7 Weeks 1 Day
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $12.99


    10:  

    $12.79


    25:  

    $12.69


    50:  

    $12.49


    100:  

    $11.99


    500:  

    $11.49


    1,000:  

    $11.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool