MS3106A-14S-5P by Amphenol | Connector Circular | Avnet AMERICAS
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
MS3106A-14S-5P

Amphenol

Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Manufacturer Part #: MS3106A-14S-5P

Alternate Part #: MS3106A14S-5P


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Termination Method
Solder
Contact Plating
Silver
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
14S-5
Body Orientation
Straight
Strain Relief
No
Gender
PL
Contact Gender
PIN
Operating Temperature
-55 to 125 °C
Contacts Classification
5Signal
Product Diameter
28.52 mm
Product Length
37.28 mm
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
USD    $13.17
  • Lead time: 7 weeks
  • Can Build 9 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $13.17


    25:  

    $12.06


    50:  

    $11.13


    100:  

    $8.78



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool