MS3106A-12S-3SZ by Amphenol | Connector Circular | Avnet AMERICAS
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
MS3106A-12S-3SZ

Amphenol

Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port

Manufacturer Part #: MS3106A-12S-3SZ

Alternate Part #: MS3106A12S-3SZ


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Operating Temperature
-55 to 125 °C
Contact Material
Copper Alloy
Termination Method
Solder Cup
Body Orientation
Straight
Strain Relief
No
Contacts Classification
2Signal
Contact Plating
Silver
Shell Size / Insert Arrangement
12S-3
Gender
PL
Contact Gender
SKT
Product Diameter
25.27 mm
Product Length
37.28 mm
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
USD    $10.09
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $10.09


    10:  

    $9.99


    25:  

    $9.79


    50:  

    $9.69


    100:  

    $9.29


    500:  

    $8.89


    1,000:  

    $8.59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool