MS3102R-20-27P by Amphenol | Connector Circular | Avnet AMERICAS
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
MS3102R-20-27P

Amphenol

Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port

Manufacturer Part #: MS3102R-20-27P

Alternate Part #: MS3102R20-27P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Termination Method
Solder Cup
Gender
RCP
Shell Size / Insert Arrangement
20-27
Contact Plating
Silver
Contact Material
Copper Alloy
Mounting
Box Mount
Contacts Classification
14Signal
Contact Gender
PIN
Operating Temperature
-55 to 125 °C
Strain Relief
No
Product Length
38.91 mm
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
USD    $12.68
  • Lead time: 7 weeks
  • Can Build 16 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $12.68


    25:  

    $11.61


    50:  

    $10.72



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool