MS3101A-18-4SZ by Amphenol | Connector Circular | Avnet AMERICAS
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
MS3101A-18-4SZ

Amphenol

Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Manufacturer Part #: MS3101A-18-4SZ

Alternate Part #: MS3101A18-4SZ


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Contact Plating
Silver
Shell Size / Insert Arrangement
18-4
Contacts Classification
4Signal
Strain Relief
No
Contact Gender
SKT
Gender
PL
Body Orientation
Straight
Termination Method
Solder Cup
Mounting
Cable Mount
Contact Material
Copper Alloy
Product Diameter
28.87 mm
Product Length
49.22 mm
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
USD    $12.18703
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $12.18703


    10:  

    $12.00594


    25:  

    $11.83016


    50:  

    $11.65945


    100:  

    $11.19114


    500:  

    $10.75899


    1000:  

    $10.35897



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM