MS3101A-14S-7P by Amphenol | Connector Circular | Avnet AMERICAS
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
MS3101A-14S-7P

Amphenol

Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

Manufacturer Part #: MS3101A-14S-7P

Alternate Part #: MS3101A14S-7P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Termination Method
Solder Cup
Shell Size / Insert Arrangement
14S-7
Contact Material
Copper Alloy
Gender
PL
Operating Temperature
-55 to 125 °C
Contact Gender
PIN
Strain Relief
No
Contacts Classification
3Signal
Contact Plating
Silver
Product Diameter
22.4 mm
Product Length
37.28 mm
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
USD    $8.81644
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $8.81644


    10:  

    $8.68544


    25:  

    $8.55827


    50:  

    $8.43478


    100:  

    $8.09598


    500:  

    $7.78336


    1,000:  

    $7.49397



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM