MS27484T18B53P by Amphenol | | Avnet AMERICAS
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
MS27484T18B53P

Amphenol

Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port

Manufacturer Part #: MS27484T18B53P

Alternate Part #: MS27484T18B53P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Gender
PL
Mounting
Cable Mount
Shell Size / Insert Arrangement
18-53
Body Orientation
Straight
Strain Relief
No
Operating Temperature
-65 to 200 °C
Contact Plating
Gold
Contacts Classification
53Signal
Termination Method
Crimp
Contact Gender
PIN
Product Diameter
35.33 mm
Product Length
22.63 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM