MS27484T14B5P by Amphenol | 圆形连接器 | Avnet AMERICAS
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
MS27484T14B5P

Amphenol

Conn Subminiature Cylindrical PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Manufacturer Part #: MS27484T14B5P

Alternate Part #: MS27484T14B5P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-65 to 200 °C
Termination Method
Crimp
Mounting
Cable Mount
Shell Size / Insert Arrangement
14-5
Body Orientation
Straight
Gender
PL
Strain Relief
No
Contact Gender
PIN
Contact Plating
Gold
Contacts Classification
5Signal
Product Diameter
28.98 mm
Product Length
22.63 mm
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
  • Lead time: 25 weeks
  • Can Build 10 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    Texas Instruments Promotion