MS27484T10A35S by Amphenol | Connector Circular | Avnet AMERICAS
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
MS27484T10A35S

Amphenol

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Manufacturer Part #: MS27484T10A35S

Alternate Part #: MS27484T10A35S


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-65 to 200 °C
Contacts Classification
13Signal
Body Orientation
Straight
Mounting
Cable Mount
Contact Plating
Gold
Shell Size / Insert Arrangement
10-35
Contact Gender
SKT
Termination Method
Crimp
Strain Relief
No
Gender
PL
Product Diameter
21.43 mm
Product Length
22.63 mm
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
USD    $44.69
  • Lead time: 8 weeks
  • Can Build 18 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $44.69


    10:  

    $43.99


    25:  

    $43.29


    50:  

    $42.69


    100:  

    $40.99


    500:  

    $39.39


    1,000:  

    $37.89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool