MS27484P10F35SB by Amphenol | 圆形连接器 | Avnet AMERICAS
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
MS27484P10F35SB

Amphenol

Conn Subminiature Cylindrical SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Manufacturer Part #: MS27484P10F35SB

Alternate Part #: MS27484P10F35SB


Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Contact Plating
Gold
Contact Gender
SKT
Shell Size / Insert Arrangement
10-35
Gender
PL
Operating Temperature
-65 to 200 °C
Body Orientation
Straight
Contacts Classification
13Signal
Mounting
Cable Mount
Termination Method
Crimp
Product Diameter
21.43 mm
Product Length
25.4 mm
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
  • Lead time: 25 weeks
  • Can Build 20 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    Texas Instruments Promotion