MS27473T22B55SC by Amphenol | Connector Circular | Avnet AMERICAS
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
MS27473T22B55SC

Amphenol

Conn Subminiature Cylindrical SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Manufacturer Part #: MS27473T22B55SC

Alternate Part #: MS27473T22B55SC


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Crimp
Contacts Classification
55Signal
Strain Relief
No
Gender
PL
Operating Temperature
-65 to 200 °C
Contact Gender
SKT
Shell Size / Insert Arrangement
22-55
Body Orientation
Straight
Contact Plating
Gold
Mounting
Cable Mount
Product Diameter
41.27 mm
Product Length
22.63 mm
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
  • Lead time: 25 weeks
  • Can Build 69 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    Texas Instruments Promotion

    Quick Buy Tool