MS27473T10F5SA by Amphenol | Connector Circular | Avnet AMERICAS
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
MS27473T10F5SA

Amphenol

Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Manufacturer Part #: MS27473T10F5SA

Alternate Part #: MS27473T10F5SA


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
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
10-5
Contacts Classification
5Signal
Operating Temperature
-65 to 200 °C
Termination Method
Crimp
Mounting
Cable Mount
Product Diameter
21.43 mm
Product Length
22.63 mm
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
  • Lead time: 25 weeks
  • Can Build 14 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool